DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSD1792ADB

DigiKey Part Number
DSD1792ADB-ND
Manufacturer
Manufacturer Product Number
DSD1792ADB
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSD1792ADB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.946 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4721,55489 €1.013,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,55489 €
Unit Price with VAT:25,65032 €

Other Suppliers on DigiKey

1.946In Stock
Ships from Rochester Electronics, LLC