DSD1702E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.620
Unit Price: 3,22962 €
Datasheet
DAC, Audio 24 b 200k DSD, PCM 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSD1702E

DigiKey Part Number
296-13072-5-ND
Manufacturer
Manufacturer Product Number
DSD1702E
Description
IC DAS/ADC/DAC SPECIAL 20-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSD1702E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
20-SSOP (0.154", 3.90mm Width)
Resolution (Bits)
24 b
Supplier Device Package
20-SSOP
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM1742ERochester Electronics, LLC5.6202156-PCM1742E-TI-ND3,22962 €Similar
Obsolete
Marketplace Stock: 16.342 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.342In Stock
Ships from Rochester Electronics, LLC