
DSD1702E/2K | |
|---|---|
DigiKey Part Number | DSD1702E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSD1702E/2K |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1702E/2K Models |
Category | Data Interface DSD, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |

