
INA126EA/250 | |
|---|---|
DigiKey Part Number | INA126EATR-ND - Tape & Reel (TR) INA126EACT-ND - Cut Tape (CT) INA126EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,61880 € | 65,47 € |
| 100 | 2,36940 € | 236,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25048 € | 562,62 € |
| 500 | 2,17882 € | 1.089,41 € |
| 750 | 2,14293 € | 1.607,20 € |
| 1.250 | 2,10318 € | 2.628,97 € |
| 1.750 | 2,07994 € | 3.639,90 € |
| 2.500 | 2,05759 € | 5.143,97 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


