Parametric Equivalent

DS99R421QSQ/NOPB | |
|---|---|
DigiKey Part Number | DS99R421QSQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS99R421QSQ/NOPB |
Description | IC LVDS/FPD LINK 5-43MHZ 36WQFN |
Customer Reference | |
Detailed Description | 1.03Gbps Serializer 4 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R421QSQ/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.03Gbps | Mounting Type Surface Mount |
Input Type FPD-Link, LVDS | Package / Case 36-WFQFN Exposed Pad |
Output Type FPD-Link II, LVDS | Supplier Device Package 36-WQFN (6x6) |
Number of Inputs 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS99R421QSQX/NOPB | Texas Instruments | 0 | DS99R421QSQX/NOPB-ND | 7,15489 € | Parametric Equivalent |


