960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R106SQ/NOPB

DigiKey Part Number
DS99R106SQ/NOPBTR-ND - Tape & Reel (TR)
DS99R106SQ/NOPBCT-ND - Cut Tape (CT)
DS99R106SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS99R106SQ/NOPB
Description
IC DESERIALIZ 40MHZ 24BIT 48WQFN
Customer Reference
Detailed Description
960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R106SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Deserializer
Data Rate
960Mbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,09000 €10,09 €
107,91700 €79,17 €
257,37400 €184,35 €
1006,77740 €677,74 €
Unit Price without VAT:10,09000 €
Unit Price with VAT:12,00710 €