
DS96F174CJ | |
|---|---|
DigiKey Part Number | DS96F174CJ-ND |
Manufacturer | |
Manufacturer Product Number | DS96F174CJ |
Description | IC TRANSCEIVER 4/0 16CDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-CDIP |
Category | Data Rate 15Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-CDIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-CDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |

