Parametric Equivalent

DS9637ACMX | |
|---|---|
DigiKey Part Number | DS9637ACMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS9637ACMX |
Description | IC RECEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 |
Datasheet | Datasheet |
EDA/CAD Models | DS9637ACMX Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75157DR | Texas Instruments | 4.835 | 296-48663-1-ND | 2,73000 € | Parametric Equivalent |
| UA9637ACDR | Texas Instruments | 6.016 | 296-15056-1-ND | 1,47000 € | Parametric Equivalent |


