Similar

DS96174CN | |
|---|---|
DigiKey Part Number | DS96174CN-ND |
Manufacturer | |
Manufacturer Product Number | DS96174CN |
Description | IC DRIVER 4/0 16DIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 |
EDA/CAD Models | DS96174CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |


