DS92LV3221TVS/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 426
Unit Price: 7,39412 €
Datasheet
1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV3221TVS/NOPB

DigiKey Part Number
DS92LV3221TVS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS92LV3221TVS/NOPB
Description
IC SERIALIZER LVDS 32BIT 64TQFP
Customer Reference
Detailed Description
1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV3221TVS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
1.6Gbps
Input Type
Channel Link II (LVCMOS)
Output Type
Channel Link II (LVDS)
Number of Inputs
32
Number of Outputs
2
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types