DS92LV1224TMSA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.684
Unit Price: 11,67773 €
Datasheet
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660Mbps Deserializer 1 Input 10 Output 28-SSOP
MSA28

DS92LV1224TMSA/NOPB

DigiKey Part Number
DS92LV1224TMSA/NOPB-ND
Manufacturer
Manufacturer Product Number
DS92LV1224TMSA/NOPB
Description
IC DESERIALIZER 10-BIT 28-SSOP
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DS92LV1224TMSA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types