Similar

DS92LV1212AMSAX | |
|---|---|
DigiKey Part Number | DS92LV1212AMSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV1212AMSAX |
Description | IC DESERIALZR RANDOM LOCK 28SSOP |
Customer Reference | |
Detailed Description | 400Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV1212AMSAX Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 400Mbps | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type LVDS | Supplier Device Package 28-SSOP |
Output Type LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LV1224BDB | Texas Instruments | 0 | 296-17327-5-ND | 10,77000 € | Similar |


