
DS92LV090ATVEHX/NOPB | |
|---|---|
DigiKey Part Number | DS92LV090ATVEHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV090ATVEHX/NOPB |
Description | IC TRANSCEIVER HALF 9/9 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV090ATVEHX/NOPB Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-LQFP |
Protocol LVDS | Supplier Device Package 64-TQFP (10x10) |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,20373 € | 5.203,73 € |
| Unit Price without VAT: | 5,20373 € |
|---|---|
| Unit Price with VAT: | 6,19244 € |

