
DS92LV090ATVEH/NOPB | |
|---|---|
DigiKey Part Number | DS92LV090ATVEH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV090ATVEH/NOPB |
Description | IC TRANSCEIVER HALF 9/9 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV090ATVEH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,20500 € | 82,05 € |
| 25 | 7,64280 € | 191,07 € |
| 160 | 6,86425 € | 1.098,28 € |
| 320 | 6,66300 € | 2.132,16 € |
| 640 | 6,49736 € | 4.158,31 € |
| 1.120 | 6,38528 € | 7.151,51 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

