
DS92LV040ATLQA/NOPB | |
|---|---|
DigiKey Part Number | DS92LV040ATLQA/NOPBTR-ND - Tape & Reel (TR) DS92LV040ATLQA/NOPBCT-ND - Cut Tape (CT) DS92LV040ATLQA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV040ATLQA/NOPB |
Description | IC TRANSCEIVER HALF 4/4 44WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV040ATLQA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | 155Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,19500 € | 61,95 € |
| 25 | 5,75320 € | 143,83 € |
| 100 | 5,26790 € | 526,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,03640 € | 1.259,10 € |
| 500 | 4,89690 € | 2.448,45 € |
| 750 | 4,82701 € | 3.620,26 € |
| 1.250 | 4,74963 € | 5.937,04 € |
| 1.750 | 4,70439 € | 8.232,68 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

