DS92LV010ATM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 162
Unit Price: 4,62000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.077
Unit Price: 3,92000 €
Datasheet
1/1 Transceiver Half LVDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV010ATM

DigiKey Part Number
DS92LV010ATM-ND
Manufacturer
Manufacturer Product Number
DS92LV010ATM
Description
IC TRANSCEIVER HALF 1/1
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS
Datasheet
 Datasheet
EDA/CAD Models
DS92LV010ATM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types