DS91M125TMAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,72068 €
Datasheet
Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91M125TMAX

DigiKey Part Number
DS91M125TMAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS91M125TMAX
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS91M125TMAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL, MLVDS
Output
MLVDS
Data Rate (Max)
250Mbps
Number of Channels
1 x 1:4
Delay Time
5.5ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
67mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types