Direct

DS91M124TMA | |
|---|---|
DigiKey Part Number | DS91M124TMA-ND |
Manufacturer | |
Manufacturer Product Number | DS91M124TMA |
Description | IC MULTIPLEXER LVDS 1CH 16SOIC |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91M124TMA Models |
Category | Number of Channels 1 x 1:4 |
Manufacturer Texas Instruments | Delay Time 3.9ns |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 65mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVTTL, LVCMOS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output MLVDS | Supplier Device Package 16-SOIC |
Data Rate (Max) 250Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS91M124TMA/NOPB | Texas Instruments | 0 | 296-39728-5-ND | 4,03913 € | Direct |


