Direct



DS91D180TMAX | |
|---|---|
DigiKey Part Number | DS91D180TMAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS91D180TMAX |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91D180TMAX Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS91D180TMAX/NOPB | Texas Instruments | 0 | DS91D180TMAX/NOPB-ND | 2,53524 € | Direct |


