
DS90UR910QEVM | |
|---|---|
DigiKey Part Number | 296-52354-ND |
Manufacturer | |
Manufacturer Product Number | DS90UR910QEVM |
Description | EVAL BOARD FOR DS90UR910Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS90UR910Q - Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | DS90UR910Q | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,06000 € | 412,06 € |
| Unit Price without VAT: | 412,06000 € |
|---|---|
| Unit Price with VAT: | 490,35140 € |


