2Mbps Serializer 3 Input 2 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH949ATRGCTQ1

DigiKey Part Number
DS90UH949ATRGCTQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH949ATRGCTQ1
Description
INTERFACE IC MISC
Customer Reference
Detailed Description
2Mbps Serializer 3 Input 2 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH949ATRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
2Mbps
Input Type
HDMI
Output Type
FPD-Link III, LVDS
Number of Inputs
3
Number of Outputs
2
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,33920 €3.334,80 €
50013,02874 €6.514,37 €
Manufacturers Standard Package
Unit Price without VAT:13,33920 €
Unit Price with VAT:15,87365 €