
DS90UH947TRGCTQ1 | |
|---|---|
DigiKey Part Number | DS90UH947TRGCTQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH947TRGCTQ1 |
Description | IC SERIALIZER LDI TO FPD 64VQFN |
Customer Reference | |
Detailed Description | 5.95Gbps Serializer 8 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH947TRGCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 5.95Gbps | |
Input Type | LVDS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 8 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,07144 € | 5.017,86 € |
| Unit Price without VAT: | 20,07144 € |
|---|---|
| Unit Price with VAT: | 23,88501 € |

