DS90UH941ASRTDTQ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.671
Unit Price: 30,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 867
Unit Price: 32,71000 €
Datasheet
1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH941ASRTDTQ1

DigiKey Part Number
296-DS90UH941ASRTDTQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH941ASRTDTQ1
Description
POWER MANAGEMENT
Customer Reference
Detailed Description
1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH941ASRTDTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
1.5Gbps
Input Type
MIPI DSI
Output Type
FPD-Link III, LVDS
Number of Inputs
4
Number of Outputs
2
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,33920 €3.334,80 €
50013,02874 €6.514,37 €
Manufacturers Standard Package
Unit Price without VAT:13,33920 €
Unit Price with VAT:15,87365 €