Parametric Equivalent
Parametric Equivalent

DS90UH941ASRTDRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UH941ASRTDRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH941ASRTDRQ1 |
Description | POWER MANAGEMENT |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH941ASRTDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 1.5Gbps | |
Input Type | MIPI DSI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,08257 € | 22.165,14 € |
| Unit Price without VAT: | 11,08257 € |
|---|---|
| Unit Price with VAT: | 13,18826 € |


