3.36Gbps Serializer 3 Input 1 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UH929TRGCTQ1

DigiKey Part Number
DS90UH929TRGCTQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UH929TRGCTQ1
Description
IC SERIALIZER HDMI TO FPD 64VQFN
Customer Reference
Detailed Description
3.36Gbps Serializer 3 Input 1 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UH929TRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Serializer
Data Rate
3.36Gbps
Input Type
HDMI
Output Type
FPD-Link III, LVDS
Number of Inputs
3
Number of Outputs
1
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,50916 €2.377,29 €
5009,27398 €4.636,99 €
7509,15616 €6.867,12 €
Manufacturers Standard Package
Unit Price without VAT:9,50916 €
Unit Price with VAT:11,31590 €