
DS90UH929TRGCRQ1 | |
|---|---|
DigiKey Part Number | DS90UH929TRGCRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH929TRGCRQ1 |
Description | IC SERIALIZER HDMI TO FPD 64VQFN |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 3 Input 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH929TRGCRQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.36Gbps | Mounting Type Surface Mount |
Input Type HDMI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,67958 € | 15.359,16 € |
| Unit Price without VAT: | 7,67958 € |
|---|---|
| Unit Price with VAT: | 9,13870 € |

