
DS90UB964TRGCRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB964TRGCRQ1TR-ND - Tape & Reel (TR) 296-DS90UB964TRGCRQ1CT-ND - Cut Tape (CT) 296-DS90UB964TRGCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB964TRGCRQ1 |
Description | IC DESERIALIZER 800MBPS 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Deserializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB964TRGCRQ1 Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 64-VFQFN Exposed Pad |
Input Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Output Type CSI-2, MIPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 10 | 28,44400 € | 284,44 € |
| 25 | 26,83600 € | 670,90 € |
| 100 | 25,06870 € | 2.506,87 € |
| 250 | 24,22624 € | 6.056,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,90121 € | 29.802,42 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 41,51910 € |









