
DS90UB949TRGCRQ1 | |
---|---|
DigiKey Part Number | 296-48910-2-ND - Tape & Reel (TR) 296-48910-1-ND - Cut Tape (CT) 296-48910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB949TRGCRQ1 |
Description | IC SERIALIZER HDMI TO CML 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 4 Input 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB949TRGCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.36Gbps | |
Input Type | HDMI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,44000 € | 16,44 € |
10 | 13,09900 € | 130,99 € |
25 | 12,26480 € | 306,62 € |
100 | 11,34870 € | 1.134,87 € |
250 | 10,91204 € | 2.728,01 € |
500 | 10,64886 € | 5.324,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 10,25399 € | 20.507,98 € |
Unit Price without VAT: | 16,44000 € |
---|---|
Unit Price with VAT: | 19,56360 € |