
DS90UB928QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39599-2-ND - Tape & Reel (TR) 296-39599-1-ND - Cut Tape (CT) 296-39599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB928QSQE/NOPB |
Description | IC DESER BIDIR CTRL CHAN 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 13 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB928QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 13 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 8,87900 € | 88,79 € |
| 25 | 8,27880 € | 206,97 € |
| 100 | 7,61920 € | 761,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,38812 € | 1.597,03 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |


