


DS90UB927QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-48540-2-ND - Tape & Reel (TR) 296-48540-1-ND - Cut Tape (CT) 296-48540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB927QSQX/NOPB |
Description | IC SERIALIZR FPD LINKLLL 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Serializer 13 Input 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB927QSQX/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link, LVDS | Package / Case 40-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 40-WQFN (6x6) |
Number of Inputs 13 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB927QSQ/NOPB | Texas Instruments | 812 | 296-40104-1-ND | 11,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,76900 € | 77,69 € |
| 25 | 7,23240 € | 180,81 € |
| 100 | 6,64240 € | 664,24 € |
| 250 | 6,36116 € | 1.590,29 € |
| 500 | 6,19168 € | 3.095,84 € |
| 1.000 | 6,05217 € | 6.052,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,62276 € | 16.556,90 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |


