
DS90UB921TRHSTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB921TRHSTQ1TR-ND - Tape & Reel (TR) 296-DS90UB921TRHSTQ1CT-ND - Cut Tape (CT) 296-DS90UB921TRHSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB921TRHSTQ1 |
Description | IC SERIALIZER 720P 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB921TRHSTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.36Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 11,93900 € | 119,39 € |
| 25 | 11,16800 € | 279,20 € |
| 100 | 10,32080 € | 1.032,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,91692 € | 2.479,23 € |
| 500 | 9,67348 € | 4.836,74 € |
| 750 | 9,55156 € | 7.163,67 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |


