
DS90UB913QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41255-2-ND - Tape & Reel (TR) 296-41255-1-ND - Cut Tape (CT) 296-41255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913QSQ/NOPB |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.4Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 12 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,16900 € | 81,69 € |
| 25 | 7,61200 € | 190,30 € |
| 100 | 6,99890 € | 699,89 € |
| 250 | 6,70668 € | 1.676,67 € |
| 500 | 6,53060 € | 3.265,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,38563 € | 6.385,63 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

