DS90UB662WRTDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 253
Unit Price: 13,93000 €
Datasheet
3Gbps Deserializer 4 Input 4 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB662WRTDRQ1

DigiKey Part Number
296-DS90UB662WRTDRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UB662WRTDRQ1
Description
IC INTERFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3Gbps Deserializer 4 Input 4 Output 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
3Gbps
Input Type
FPD-Link III, LVDS
Output Type
CSI-2, MIPI
Number of Inputs
4
Number of Outputs
4
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,41470 €18.536,75 €
Manufacturers Standard Package
Unit Price without VAT:7,41470 €
Unit Price with VAT:8,82349 €