DS90LV804TSQX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.990
Unit Price: 6,36000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.461
Unit Price: 5,40000 €
Datasheet

Similar


onsemi
In Stock: 4.751
Unit Price: 2,46000 €
Datasheet

Similar


onsemi
In Stock: 13.326
Unit Price: 2,54000 €
Datasheet
Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV804TSQX

DigiKey Part Number
DS90LV804TSQX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV804TSQX
Description
IC REDRIVER LVDS 4CH 32WQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV804TSQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
4
Delay Time
2.0ns
Signal Conditioning
-
Capacitance - Input
3.5 pF
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
117mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types