
DS90LV804TSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-37350-2-ND - Tape & Reel (TR) 296-37350-1-ND - Cut Tape (CT) 296-37350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV804TSQX/NOPB |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV804TSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 4 | |
Delay Time | 2.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3.5 pF | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 117mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03300 € | 40,33 € |
| 25 | 3,72680 € | 93,17 € |
| 100 | 3,39020 € | 339,02 € |
| 250 | 3,22984 € | 807,46 € |
| 500 | 3,13316 € | 1.566,58 € |
| 1.000 | 3,05359 € | 3.053,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,92604 € | 13.167,18 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |










