
DS90LV049TMT | |
|---|---|
DigiKey Part Number | DS90LV049TMT-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV049TMT |
Description | IC TRANSCEIVER FULL 2/2 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049TMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,17800 € | 31,78 € |
| 92 | 2,66598 € | 245,27 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

