DS90LV048ATMTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.562
Unit Price: 2,01000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.183
Unit Price: 3,83000 €
Datasheet

Similar


onsemi
In Stock: 4.916
Unit Price: 2,52000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV048ATMTCX

DigiKey Part Number
DS90LV048ATMTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV048ATMTCX
Description
IC RECEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS
Datasheet
 Datasheet
EDA/CAD Models
DS90LV048ATMTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types