
DS90LV048ATMTC/NOPB | |
|---|---|
DigiKey Part Number | DS90LV048ATMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV048ATMTC/NOPB |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV048ATMTC/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS048APWR | Texas Instruments | 6.660 | 296-37665-1-ND | 3,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,34900 € | 23,49 € |
| 92 | 1,95500 € | 179,86 € |
| 184 | 1,87446 € | 344,90 € |
| 276 | 1,83402 € | 506,19 € |
| 552 | 1,77482 € | 979,70 € |
| 1.012 | 1,73165 € | 1.752,43 € |
| 2.576 | 1,67800 € | 4.322,53 € |
| 5.060 | 1,64713 € | 8.334,48 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |











