DS90LV047ATMTC/DRPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.161
Unit Price: 3,23000 €
Datasheet

Direct


Texas Instruments
In Stock: 308
Unit Price: 3,93000 €
Datasheet
4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV047ATMTC/DRPB

DigiKey Part Number
DS90LV047ATMTC/DRPB-ND
Manufacturer
Manufacturer Product Number
DS90LV047ATMTC/DRPB
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90LV047ATMTC/DRPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90LV047ATMTC/NOPBTexas Instruments3.161DS90LV047ATMTC/NOPB-ND3,23000 €Direct
SN65LVDS047PWTexas Instruments308296-6910-5-ND3,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types