
DS90LV032AW-QML | |
|---|---|
DigiKey Part Number | 296-DS90LV032AW-QML-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV032AW-QML |
Description | IC TRANSCEIVER 0/4 16CFP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032AW-QML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |

