DS90LV028ATM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.857
Unit Price: 1,88000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.919
Unit Price: 1,07000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 995
Unit Price: 2,29000 €
Datasheet
0/2 Receiver LVDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV028ATM

DigiKey Part Number
DS90LV028ATM-ND
Manufacturer
Manufacturer Product Number
DS90LV028ATM
Description
IC RECEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver LVDS
Datasheet
 Datasheet
EDA/CAD Models
DS90LV028ATM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types