Direct

DS90LV028ATLD | |
|---|---|
DigiKey Part Number | DS90LV028ATLDTR-ND - Tape & Reel (TR) DS90LV028ATLDCT-ND - Cut Tape (CT) DS90LV028ATLDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028ATLD |
Description | IC TRANSCEIVER 0/2 8WSON |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028ATLD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31020 € | 1.310,20 € |
| 2.000 | 1,27750 € | 2.555,00 € |
| 3.000 | 1,26113 € | 3.783,39 € |
| 5.000 | 1,24298 € | 6.214,90 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


