
DS90LV028AQDQFRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90LV028AQDQFRQ1TR-ND - Tape & Reel (TR) 296-DS90LV028AQDQFRQ1CT-ND - Cut Tape (CT) 296-DS90LV028AQDQFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028AQDQFRQ1 |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67960 € | 41,99 € |
| 100 | 1,50860 € | 150,86 € |
| 250 | 1,42716 € | 356,79 € |
| 500 | 1,37800 € | 689,00 € |
| 1.000 | 1,33756 € | 1.337,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28760 € | 3.862,80 € |
| 6.000 | 1,26316 € | 7.578,96 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |





