0/2 Receiver LVDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV028AHMX

DigiKey Part Number
DS90LV028AHMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV028AHMX
Description
IC RECEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver LVDS
Datasheet
 Datasheet
EDA/CAD Models
DS90LV028AHMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types