Direct

DS90LV028AHM | |
|---|---|
DigiKey Part Number | DS90LV028AHM-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV028AHM |
Description | IC RECEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028AHM Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV028AHM/NOPB | Texas Instruments | 208 | DS90LV028AHM/NOPB-ND | 2,84000 € | Direct |


