
DS90LV027ATMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35388-2-ND - Tape & Reel (TR) 296-35388-1-ND - Cut Tape (CT) 296-35388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027ATMX/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027ATMX/NOPB Models |
Category | Data Rate 600Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4663BRZ | Analog Devices Inc. | 686 | 505-ADN4663BRZ-ND | 2,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 0,98440 € | 24,61 € |
| 100 | 0,87620 € | 87,62 € |
| 250 | 0,82444 € | 206,11 € |
| 500 | 0,79324 € | 396,62 € |
| 1.000 | 0,78931 € | 789,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74048 € | 1.851,20 € |
| 5.000 | 0,72415 € | 3.620,75 € |
| 7.500 | 0,71597 € | 5.369,77 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |










