
DS90LV027AQMA/NOPB | |
|---|---|
DigiKey Part Number | DS90LV027AQMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV027AQMA/NOPB |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027AQMA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41700 € | 14,17 € |
| 95 | 1,16074 € | 110,27 € |
| 190 | 1,10916 € | 210,74 € |
| 285 | 1,08333 € | 308,75 € |
| 570 | 1,04544 € | 595,90 € |
| 1.045 | 1,01785 € | 1.063,65 € |
| 2.565 | 0,98471 € | 2.525,78 € |
| 5.035 | 0,96477 € | 4.857,62 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |





