Direct
Similar

DS90LV027AHM | |
|---|---|
DigiKey Part Number | DS90LV027AHM-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV027AHM |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027AHM Models |
Category | Data Rate 600Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV027AHM/NOPB | Texas Instruments | 229 | DS90LV027AHM/NOPB-ND | 2,19000 € | Direct |
| ADN4663BRZ | Analog Devices Inc. | 699 | 505-ADN4663BRZ-ND | 2,63000 € | Similar |



