Direct

DS90LV019TMTC | |
|---|---|
DigiKey Part Number | DS90LV019TMTC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV019TMTC |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV019TMTC Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV019TMTC/NOPB | Texas Instruments | 1.747 | DS90LV019TMTC/NOPB-ND | 3,00000 € | Direct |



