DS90LV017MX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.178
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 764
Unit Price: 2,11000 €
Datasheet
1/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV017MX/NOPB

DigiKey Part Number
DS90LV017MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV017MX/NOPB
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
EDA/CAD Models
DS90LV017MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
155Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types